Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGA25N120ANTDTU
Order Code1095025
Technical Datasheet
Continuous Collector Current25A
Collector Emitter Saturation Voltage2.5V
Power Dissipation312W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (17-Jan-2022)
Product Overview
The FGA25N120ANTD is a 1200V, 25A NPT Trench IGBT in through hole TO-3P package. IGBT offers superior conduction, switching performances, high avalanche ruggedness and easy parallel operation. This device is well suited for the resonant or soft switching application.
- Collector emitter voltage VCES is 1.2KV
- Collector current at 25°C is 50A
- Diode continuous forward current at 25°C is 50A
- Operating junction temperature range from - 55°C to 150°C
- Maximum power dissipation at 25°C is 312W
- Collector to emitter saturation voltage is 2.65V at IC = 50 A
- Maximum diode forward voltage is 3V at IF = 25A
- Diode peak reverse recovery current is 40A
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
25A
Power Dissipation
312W
Transistor Case Style
TO-3P
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (17-Jan-2022)
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005433
Product traceability