Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.840 |
10+ | kr 13.160 |
100+ | kr 10.410 |
500+ | kr 8.700 |
1000+ | kr 7.660 |
Product Information
Product Overview
The FDMS6681Z is a -30V P-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
- HBM ESD protection level of 8kV typical
Technical Specifications
P Channel
122A
Power 56
10V
73W
150°C
-
Lead (19-Jan-2021)
30V
0.0032ohm
Surface Mount
3V
8Pins
PowerTrench Series
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate