Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMQ8403
Order Code3003989
Product RangePowerTrench GreenBridge Series
Technical Datasheet
14,252 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 28.430 |
50+ | kr 18.880 |
100+ | kr 14.180 |
500+ | kr 11.640 |
1500+ | kr 11.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 142.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMQ8403
Order Code3003989
Product RangePowerTrench GreenBridge Series
Technical Datasheet
Channel TypeQuad N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.11ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleWDFN
No. of Pins12Pins
Power Dissipation N Channel17W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangePowerTrench GreenBridge Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
FDMQ8403 is a MOSFET – N-Channel, POWERTRENCH®,Greenbridge™ series of high-efficiency bridge rectifier. This quad MOSFET solution provides ten−fold improvement in power dissipation over diode bridge. Application includes high efficiency bridge rectifiers.
- 85mohm typical static drain to source on resistance (VGS = 10V, ID = 3A)
- Substantial efficiency benefit in PD solutions
- Gate to source voltage is ±20V, 1nA maximum zero gate voltage drain current (VGS = 0V, VDS = 80V)
- 2.8V typical drain to source breakdown voltage (VGS = VDS, ID = 250µA)
- 6S typical forward transconductance (VDS = 10V, ID = 3A)
- 4.1ns typical turn on delay time (VDD = 50V, ID = 3A, VGS = 10V, RGEN = 6ohm)
- 1.2ns typical rise time (VDD = 50V, ID = 3A, VGS = 10V, RGEN = 6ohm)
- 0.9nC typical gate to source charge (VDD = 50V, ID = 3A)
- 33ns typical reverse recovery time (IF = 3A, di/dt = 100 A/µs)
- WDFN12 package, operating and storage junction temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Quad N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
12Pins
Power Dissipation P Channel
-
Product Range
PowerTrench GreenBridge Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.11ohm
Transistor Case Style
WDFN
Power Dissipation N Channel
17W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability