Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUD3112DMT1G
Order Code3608540
Technical Datasheet
Output Current400mA
Supply Voltage Min6V
Supply Voltage Max14V
IC Case / PackageSC-74
No. of Pins6Pins
Operating Temperature Min85°C
Operating Temperature Max-40°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Output Current
400mA
Supply Voltage Max
14V
No. of Pins
6Pins
Operating Temperature Max
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
6V
IC Case / Package
SC-74
Operating Temperature Min
85°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1