Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 3.600 |
Price for:Tube of 1
Minimum: 1000
Multiple: 1000
kr 3,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3082M
Order Code3615022
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage7.5kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage800V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MOC3082-M is a 800V zero crossing TRIAC Driver Output Optocoupler consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. They are designed for use with a discrete power TRIAC in the interface of logic systems to equipment powered from 240VAC lines, such as solid state relays, solenoids etc.
- Simplifies logic control of 240VAC power
- Zero voltage crossing
- dv/dt of 1500V/µs Typical, 600V/µs guaranteed
- Compatible with FKPF12N80 discrete power TRIAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
800V
SVHC
No SVHC (27-Jun-2024)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability