Print Page
Image is for illustrative purposes only. Please refer to product description.
12,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 0.681 |
9000+ | kr 0.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
kr 2,043.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ201
Order Code2323150
Technical Datasheet
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Max1mA
Zero Gate Voltage Drain Current Idss Min200µA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBFJ201 is a 40V N-channel Junction (JFET) Field Effect Transistor designed primarily for low level audio and general purpose applications with high impedance signal sources. This product is general usage and suitable for many different applications.
- 40V Drain gate voltage (VDG)
- 50mA Forward gate current
- 357°C/W Thermal resistance, junction to ambient
Applications
Audio, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Zero Gate Voltage Drain Current Idss Min
200µA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
1mA
Gate Source Cutoff Voltage Max
-1.5V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability