Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 1.450 |
7500+ | kr 1.420 |
Product Information
Product Overview
The MBRS320T3G is a surface-mount Schottky Power Rectifier moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in surface-mount applications where compact size and weight are critical to the system.
- Highly-stable oxide passivated junction
- Very low forward-voltage drop
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
20V
Single
2Pins
80A
Surface Mount
-
3A
DO-214AB (SMC)
500mV
150°C
MBRS3
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate