Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW-B7+
Order Code1181280
Technical Datasheet
72 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 77.720 |
5+ | kr 75.180 |
10+ | kr 73.910 |
20+ | kr 72.720 |
50+ | kr 70.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 77.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW-B7+
Order Code1181280
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250VDC
Product Range-
Contact Voltage AC Nom-
Operating Force Max70gf
Product Overview
The Omron Z series are Limit switches with plastic housing. The electrical, mechanical switching capability and lifetime is same as standard limit switches. These relays are available in several models based on contact forms such as basic, split contact, maintained contact and adjustable contact gap types.
- Cost efficient basic plastic housing for subassemblies
- Large switching capacity of 15A with high repeat accuracy
- Standard models for micro loads is available
- Moulded terminal type models incorporating safety terminal protective cover available
- Variety of actuators available
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
-
Operating Force Max
70gf
Microswitch Actuator
Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649