Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoW7ED-12F
Order Code3405265
Product RangeW7ED Series
Technical Datasheet
72 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.650 |
10+ | kr 57.760 |
25+ | kr 52.610 |
50+ | kr 48.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoW7ED-12F
Order Code3405265
Product RangeW7ED Series
Technical Datasheet
Sensor TypeCapacitive Touch Sensor
No. of Channels-
Sensor Output TypeOpen Collector
Supply Voltage DC Min5V
Supply Voltage Min5V
Supply Voltage Max15V
Supply Voltage DC Max15V
Sensor Case / Package-
No. of Pins-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Qualification-
Product RangeW7ED Series
SVHCTo Be Advised
Product Overview
W7ED-12F is a touch sensor. It features reliable operation that requires only a light touch. It is suitable for embedding in equipment. This device enables touch sensor configurations to be created that suit your application. Touch electrodes and touch sensor electrodes can be fastened just using screws. The body-to-electrode static electricity transfers can easily be prevented using FG terminal models. It is used in applications such as lights, elevators, vending machines, faucets.
- 25pF detected capacitance, with FG terminal
- I-shaped electrode, 5VDC (-10%) to 15VDC (+10%) power supply voltage
- 10mA maximum current consumption
- Reliable operation, connects easily, no design required
- Ambient temperature range from -10 to 60°C (when in use, no icing or condensation)
Technical Specifications
Sensor Type
Capacitive Touch Sensor
Sensor Output Type
Open Collector
Supply Voltage Min
5V
Supply Voltage DC Max
15V
No. of Pins
-
Operating Temperature Max
60°C
Product Range
W7ED Series
No. of Channels
-
Supply Voltage DC Min
5V
Supply Voltage Max
15V
Sensor Case / Package
-
Operating Temperature Min
-10°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00126