Print Page
32 In Stock
74 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.040 |
10+ | kr 18.230 |
25+ | kr 16.880 |
50+ | kr 15.990 |
100+ | kr 15.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoSS-01GL
Order Code1653410
Product RangeSS
Also Known AsSS-01GL, SSM 0031F
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom250VDC
Product RangeSS
Contact Voltage AC Nom250VAC
Operating Force Max0.49N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SS-01GL is a single-pole double-throw (SPDT) subminiature Basic Switch with solder terminals and a hinge lever actuator. The subminiature basic switch offers high reliability and security.
- Gold alloy contacts
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance
- Standard (85°C) heat resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
SS
Operating Force Max
0.49N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for SS-01GL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227