Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-L30
Order Code3460471
Product RangeD2F
Technical Datasheet
53 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 8.220 |
50+ | kr 7.620 |
100+ | kr 7.290 |
250+ | kr 7.140 |
Price for:Each
Minimum: 10
Multiple: 10
kr 82.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-L30
Order Code3460471
Product RangeD2F
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeD2F
Contact Voltage AC Nom125V
Operating Force Max55gf
SVHCTo Be Advised
Product Overview
D2F-L30 is a D2F ultra subminiature basic microswitch.
- 125VAC and 3A rating
- SPDT contact configuration
- PCB terminals (standard)
- Simulated roller lever (R2.5)
- General purpose 1.47N {150gf} max operating force
- IEC IP40 degree of protection
- Ambient operating temperature range from -40°C to +85°C (at ambient humidity 60% max)
- Ambient operating humidity of 85% max (for +5°C to +35°C)
- 100mohm max contact resistance (initial value)
- 100Mohm min. (at 500VDC with insulation tester) insulation resistance
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2F
Operating Force Max
55gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007