Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88M-G75030H-S2
Order Code2612133
Product RangeG
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7,268.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7,268.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88M-G75030H-S2
Order Code2612133
Product RangeG
Technical Datasheet
Control / Drive Type-
Compatible Motor TypeAC Motors
Power Rating750W
No. of PhasesSingle Phase, Three Phase
Output Current Max-
Supply Frequency-
IP RatingIP65
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeG
Product Overview
R88M-G75030H-S2 is a G-series servo motor. Servomotor supported by SmartStep2, G-Series and Accurax G5 servo drives.
- 2.4Nm rated torque and 750W capacity
- 3000r/min rated speed
- 230V with incremental encoder
- Straight shaft with key and tap
- Without brake design
- Incremental encoder (10,000 pulses)
Technical Specifications
Control / Drive Type
-
Power Rating
750W
Output Current Max
-
IP Rating
IP65
Supply Voltage Max
240VAC
Compatible Motor Type
AC Motors
No. of Phases
Single Phase, Three Phase
Supply Frequency
-
Supply Voltage Min
200VAC
Product Range
G
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85014020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.713