Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYFZ-14-E
Order Code4014615
Product RangePYFZ Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 56.740 |
5+ | kr 53.840 |
10+ | kr 52.870 |
20+ | kr 51.830 |
50+ | kr 50.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 56.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYFZ-14-E
Order Code4014615
Product RangePYFZ Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating6A
Voltage Rating-
Product RangePYFZ Series
SVHCTo Be Advised
Product Overview
- PYFZ-14-E socket for H3YN, MY2K, MY4, MY4-GS relays
- DIN rail/surface mounting
- Snap into position along continuous sections of any mounting DIN-rail
- Facilitates sheet metal design by standardized mounting dimensions
- Sufficient dielectric separation between terminals eliminates the need of any insulating sheet
- Screw terminal, colour is black, 14-pin
- Dimension is 29.5mm width x 31mm depth x 72mm height
- Applicable ferrules are forked terminals
- Conforms to VDE 0106, TÜV(EN 61984), UL508 File No E87929, CSA22.2 File No LR31928
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
6A
Product Range
PYFZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988