Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2DN-6.8-100S
Order Code4014598
Product RangeP2DN Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 155.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2DN-6.8-100S
Order Code4014598
Product RangeP2DN Series
Technical Datasheet
Accessory TypeShort Bar
For Use WithOmron G2R-x-S (S) Series General Purpose Relays
Product RangeP2DN Series
SVHCTo Be Advised
Product Overview
- P2DN-6.8-100S is short bar for P2RFZ screw terminal sockets
- Pitch is 6.8mm
- Number of poles are 10
- Colour is blue
- Maximum carry current is 20A
Technical Specifications
Accessory Type
Short Bar
Product Range
P2DN Series
For Use With
Omron G2R-x-S (S) Series General Purpose Relays
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063