Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 397.670 |
5+ | kr 389.750 |
10+ | kr 381.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 397.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoH3YN-2 AC100-120
Order Code2612105
Product RangeH3YN
Technical Datasheet
Product RangeH3YN
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The H3YN-2 AC100-120 is a 1-contact Solid-state Miniature Timer with plug-in terminations and operates in multiple modes such as ON-delay, interval, flicker OFF start or flicker ON start (selectable with DIP switch). The timer features multiple time ranges from 0.1second to 10minutes and pin configuration compatible with MY power relay.
- Standard multiple operating modes and multiple time ranges
- DPDT contact output
- IP40 Protection rating
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3YN
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
25.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for H3YN-2 AC100-120
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042