Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH2C-SB 110AC
Order Code104630
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH2C-SB 110AC
Order Code104630
Technical Datasheet
Product Range-
Timer FunctionsReset
Time Min0.2s
Time Max6h
No. of Timing Ranges5Ranges
No. of Digits-
Timer Output2 Changeover Relays
Supply Voltage Max110VAC
Current Rating Nom6A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
-
Time Min
0.2s
No. of Timing Ranges
5Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
6A
Panel Cutout Height
45mm
Timer Functions
Reset
Time Max
6h
No. of Digits
-
Supply Voltage Max
110VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22