Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-1-S-AP-G DC21
Order Code4014526
Product RangeG2RV Series
Technical Datasheet
98 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 78.230 |
5+ | kr 76.660 |
10+ | kr 75.100 |
20+ | kr 73.540 |
50+ | kr 71.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 78.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-1-S-AP-G DC21
Order Code4014526
Product RangeG2RV Series
Technical Datasheet
Coil Voltage21VDC
Contact ConfigurationSPDT
Contact Current50mA
Product RangeG2RV Series
Relay MountingSocket
Coil TypeLatching
Relay TerminalsPlug In
Contact Voltage VAC30V
Contact Voltage VDC36V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Product Overview
G2RV series slim I/O relay. It realized about 25% lower profile than conventional products, contributing to further miniaturization of the control panel. It realized opening and closing ability with one pole 6A slim shape. G2RV is a transparent case, confirming the state of the contact with the naked eye is possible and easy to confirm abnormality on-site (installed location). Mounted relay uses plug-in terminals that are difficult to bend when exchanging. Coil surge absorption circuit is equipped as standard. Standard compliance is UL (Canada and US).
- Global standard size, low profile
- Width is 6.2mm
- Plug-in terminal, contact material is Ag (silver) alloy + Au (gold) plating
- Rated input voltage is 21VDC
- Without latching lever
- Standard contact structure
- Types of relay for exchange is G2RV-SR series equipped relay
Technical Specifications
Coil Voltage
21VDC
Contact Current
50mA
Relay Mounting
Socket
Relay Terminals
Plug In
Contact Voltage VDC
36V
Coil Resistance
-
Contact Configuration
SPDT
Product Range
G2RV Series
Coil Type
Latching
Contact Voltage VAC
30V
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09