Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWBL203MR
Order Code1961128
Also Known AsD2HW-BL203MR, D2HW2251M
Technical Datasheet
2 In Stock
22 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.580 |
5+ | kr 36.080 |
10+ | kr 29.510 |
20+ | kr 27.490 |
50+ | kr 25.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWBL203MR
Order Code1961128
Also Known AsD2HW-BL203MR, D2HW2251M
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT-NO
Switch TerminalsWire Leaded
Contact Current Max2mA
Contact Voltage DC Nom12VDC
Product Range-
Contact Voltage AC Nom125VAC
Operating Force Max0.75N
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT-NO
Contact Current Max
2mA
Product Range
-
Operating Force Max
0.75N
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
12VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007