Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,782.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,782.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTL-L2B24D3D5D4
Order Code3908366
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Tones-
Lens Diameter-
IP / NEMA RatingIP65, NEMA 4, NEMA 4X, NEMA 13
Connection TypeScrew Terminal
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
-
Connection Type
Screw Terminal
Operating Temperature Min
-25°C
Product Range
-
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP65, NEMA 4, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001