Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoWSB-8015
Order Code3870481
Product RangeWSB-8000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6,621.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,621.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWSB-8015
Order Code3870481
Product RangeWSB-8000 Series
Technical Datasheet
Balance / Scale TypeBench
Load Weight Max1.5kg
Resolution (g)0.1g
Product RangeWSB-8000 Series
Product Overview
WSB-8015 is a WSB-8000 series benchtop scales feature a 6-key programming pad for easy set up. The conversion from kg to lbs, auto tare and auto zero are all easily done with individual buttons. The WSB-8000 is also light weight and durable with a large, stainless steel tray. Other features like overload protection and audible beep at preset target weight make the WSB-8000 a great choice for the classroom or laboratory.
- 1.5kg (3.3lb) capacity and 0.1g (.004oz) resolution
- Auto calibration
- Easy-to-read black LCD display With backlight
- Overload protection for load-cell
- Audible beep alert upon reaching preset target weight
- Low-battery and charging status signal
- RS232C interface
Contents
Benchtop weight scale, operator’s manual.
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
0.1g
Load Weight Max
1.5kg
Product Range
WSB-8000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.993707