Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,670.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,670.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB13-CA316SS-IM60U-50-TX
Order Code3900673
Product RangeNB Series
Technical Datasheet
Temperature Sensor TypeThermocouple
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Probe Length - Metric50mm
Probe Diameter - Imperial0.24"
Sensor Mounting-
Operating Temperature Min-
Probe Diameter - Metric6mm
Operating Temperature Max-
Product RangeNB Series
Technical Specifications
Temperature Sensor Type
Thermocouple
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Supply Voltage Max
-
Temperature Transmitter Output
4mA to 20mA
Probe Diameter - Imperial
0.24"
Operating Temperature Min
-
Operating Temperature Max
-
Thermocouple Type
K
Measured Temperature Max
-
Supply Voltage Min
-
Temperature Transmitter Output Type
Analogue
Probe Length - Metric
50mm
Sensor Mounting
-
Probe Diameter - Metric
6mm
Product Range
NB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.938935