Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 943.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 943.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTX-P03-L
Order Code2837407
Technical Datasheet
Temperature Sensor TypeRTD
Measured Temperature Min0°F
Measured Temperature Max300°F
Supply Voltage Min8VDC
Supply Voltage Max50VDC
Temperature Transmitter Output TypeCurrent
Temperature Transmitter Output4mA to 20mA
Loop PoweredNo
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Temperature Sensor Type
RTD
Measured Temperature Max
300°F
Supply Voltage Max
50VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
-
Operating Temperature Max
85°C
Measured Temperature Min
0°F
Supply Voltage Min
8VDC
Temperature Transmitter Output Type
Current
Loop Powered
No
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03338