Print Page
585 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTP-U-F
Order Code2978096
Product RangeMTP
Technical Datasheet
GenderSocket
Thermocouple TypeU
Sensor TypeRTD, Thermistor
Connector StyleMiniature
No. of Pins3Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeMTP
SVHCNo SVHC (17-Jan-2022)
Product Overview
3-prong subminiature female connector for type B thermocouples, uncompensated RTD’s and 3-wire thermistors.
- 3-prong mini flat female connector for thermocouple, RTD and 3-wire thermistor
- Type U calibration
- Glass-filled nylon, rated to 180°C (356°F)
- Heavy duty construction
- Accepts stranded or solid wire up to size 20AWG
Technical Specifications
Gender
Socket
Sensor Type
RTD, Thermistor
No. of Pins
3Pins
Operating Temperature Min
-29°C
Product Range
MTP
Thermocouple Type
U
Connector Style
Miniature
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165