Print Page
38 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MPJ miniature panel jack requires less than half of the panel area required by the standard size connectors. A simple push-on clip is all that is required to retain the connector in a rectangular cut-out, or the optional MSS snap strip can be used to mount a row. Angled terminal screws allow wiring to be done after panel assembly.
- Female miniature panel jack with type J calibration
- Easy mount with spring clip
- Accessible terminal screws
- Color-coded
- Accepts OMEGA’s as well as all industry standard miniature male connectors
- Glass-filled nylon rated from -29 to 180°C (-20 to 356°F)
Notes
Connectors come with mounting hardware (spring clip).
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
MPJ
Thermocouple Type
J
Connector Style
Miniature
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004893