Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMB1A1A1A2
Order Code3877864
Product RangeMB-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,273.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,273.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMB1A1A1A2
Order Code3877864
Product RangeMB-1 Series
Technical Datasheet
Surface Heater TypeOne-Piece Mica Insulated Band Heater
Watt Density32W/in²
Power Consumption100W
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max399°C
Surface Heater Wire ConnectionStripped Lead
Product RangeMB-1 Series
Technical Specifications
Surface Heater Type
One-Piece Mica Insulated Band Heater
Power Consumption
100W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
Watt Density
32W/in²
Supply Voltage
240VAC
Operating Temperature Max
399°C
Product Range
MB-1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979