Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC103B-3K
Order Code4059867
Product RangeLC103B Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,856.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,856.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC103B-3K
Order Code4059867
Product RangeLC103B Series
Technical Datasheet
Load Capacity3000lb
Supply Voltage12VDC
Cell Output mV / V3
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC103B Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- LC103B series is a 3000lb stainless steel S beam load cell
Technical Specifications
Load Capacity
3000lb
Cell Output mV / V
3
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
12VDC
Operating Temperature Min
-35°C
Product Range
LC103B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.401599