Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGT-736570
Order Code3868305
Product RangeGT-736000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 87.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 87.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGT-736570
Order Code3868305
Product RangeGT-736000 Series
Technical Datasheet
Thermometer Type-
Sensing Temperature Min-20°C
Sensing Temperature Max110°C
Product RangeGT-736000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermometer Type
-
Sensing Temperature Max
110°C
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
-20°C
Product Range
GT-736000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03175