Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFGR-060/240V
Order Code3813600
Product RangeFGR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoFGR-060/240V
Order Code3813600
Product RangeFGR Series
Technical Datasheet
Surface Heater TypeWraparound Rope Heater
Watt Density4W/in²
Power Consumption250W
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionStripped Lead
Product RangeFGR Series
Product Overview
FGR series OMEGALUX™ rope heaters apply heat to tubing with diameters as small as 1/8" (3.2mm). Featuring a maximum allowable operating temperature of 482°C (900°F), the FGR series rope heaters can be wrapped around either conductive or non-conductive surfaces. Each end terminates with 24" (610mm) long fiberglass insulated lead wire.
- 250W, 240V rated
- 6 foot length
- Suitable for use on conductive surface
- Stripped lead termination
Technical Specifications
Surface Heater Type
Wraparound Rope Heater
Power Consumption
250W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
Watt Density
4W/in²
Supply Voltage
240V
Operating Temperature Max
482°C
Product Range
FGR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07484