Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoE26XWWL392Q-V4
Order Code3908365
Product RangeE26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,348.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5,348.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoE26XWWL392Q-V4
Order Code3908365
Product RangeE26 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC120V
Supply Voltage VDC120V
Visual Signal TypeSteady
Tones-
Lens Diameter-
IP / NEMA Rating-
Connection TypeTerminal Block
Sound Pressure Level (SPL)-
Operating Temperature Min60°C
Operating Temperature Max-20°C
Product RangeE26 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
120V
Visual Signal Type
Steady
Lens Diameter
-
Connection Type
Terminal Block
Operating Temperature Min
60°C
Product Range
E26 Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
120V
Tones
-
IP / NEMA Rating
-
Sound Pressure Level (SPL)
-
Operating Temperature Max
-20°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001