Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3515-1
Order Code3906940
Product RangeDRTB-RAIL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 86.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr 86.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3515-1
Order Code3906940
Product RangeDRTB-RAIL Series
Technical Datasheet
Accessory TypeDIN Rail
For Use WithOmega DR Power Supplies, HE-X Signal Conditioners, OMTBV7-WTC/WTF/WTS Series Terminal Blocks
Length1m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centres25mm
Product RangeDRTB-RAIL Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Accessory Type
DIN Rail
Length
1m
Width
35mm
Fixing Centres
25mm
SVHC
Boric acid (14-Jun-2023)
For Use With
Omega DR Power Supplies, HE-X Signal Conditioners, OMTBV7-WTC/WTF/WTS Series Terminal Blocks
Height
15mm
Rail Material
Steel
Product Range
DRTB-RAIL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.621421