Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF302
Order Code3900942
Product RangeDPF300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,201.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,201.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF302
Order Code3900942
Product RangeDPF300 Series
Technical Datasheet
No. of Digits / Alpha4.5
Digit Height8.89mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDPF300 Series
Technical Specifications
No. of Digits / Alpha
4.5
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-20°C
Product Range
DPF300 Series
Digit Height
8.89mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956