Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF143P
Order Code3804385
Product RangeDPF140 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,169.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,169.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF143P
Order Code3804385
Product RangeDPF140 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height-
Supply Voltage Min-
Supply Voltage Max5V
Panel Cutout Height90.4mm
Panel Cutout Width90.4mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeDPF140 Series
Product Overview
- DPF140 series DC powered indicator for rate and total, panel mount
- Simple setup
- Rugged NEMA 4X (IP67) plastic housing
- Non-volatile memory
- Powered by an external DC power source
- Not configurable as alarm
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
90.4mm
Operating Temperature Min
0°C
Product Range
DPF140 Series
Digit Height
-
Supply Voltage Max
5V
Panel Cutout Width
90.4mm
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36078