Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP32PT.
Order Code2811292
Product RangePlatinum DP32PT Series
Technical Datasheet
Available to Order
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,171.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,171.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP32PT.
Order Code2811292
Product RangePlatinum DP32PT Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionMultifunction
Meter Range± 50mV, ± 100mV, ± 1V, ± 10V, 0mA to 24mA, 4mA to 20mA
Digit Height10.2mm
Panel Cutout Height22.5mm
Panel Cutout Width45mm
Supply Voltage Min90VAC
Supply Voltage Max240VAC
Operating Temperature Max50°C
Product RangePlatinum DP32PT Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
± 50mV, ± 100mV, ± 1V, ± 10V, 0mA to 24mA, 4mA to 20mA
Panel Cutout Height
22.5mm
Supply Voltage Min
90VAC
Operating Temperature Max
50°C
Meter Function
Multifunction
Digit Height
10.2mm
Panel Cutout Width
45mm
Supply Voltage Max
240VAC
Product Range
Platinum DP32PT Series
Technical Docs (1)
Alternatives for DP32PT.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.297562