Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSS-02110/120V
Order Code3813477
Product RangeCSS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSS-02110/120V
Order Code3813477
Product RangeCSS Series
Technical Datasheet
Supply Voltage120VAC
Watt Density25W/in²
Power Consumption10W
Operating Temperature Min-
Operating Temperature Max677°C
Diameter - Imperial0.156"
Diameter - Metric4mm
Cartridge Length - Imperial1"
Cartridge Length - Metric25mm
Sheath MaterialStainless Steel
Product RangeCSS Series
Technical Specifications
Supply Voltage
120VAC
Power Consumption
10W
Operating Temperature Max
677°C
Diameter - Metric
4mm
Cartridge Length - Metric
25mm
Product Range
CSS Series
Watt Density
25W/in²
Operating Temperature Min
-
Diameter - Imperial
0.156"
Cartridge Length - Imperial
1"
Sheath Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01996