Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,695.000 |
Product Information
Product Overview
CN7500 series is a temperature/process controller advanced control features can handle the most demanding temperature or process applications. Enclosed in a compact 1/32 DIN housing, this has dual, 4-digit LED displays for local indication of process value and setpoint. Control methods include on/off, PID, autotune, and manual tune. PID control is supported with 64 temperature and time (ramp/soak) control actions. The dual-loop output control allows simultaneous heating and cooling. The second output can be configured as an alarm mode using one of the 13 built-in alarm functions. Other features include universal inputs, selectable temperature units (°C/°F), selectable resolution, quick sampling rate, and security protection.
- Dual 4-digit LED display, 8 ramp/soak programs, 8 segments each
- Universal inputs, autotune, dual control outputs
- RS485 communications standard, alarm functions, free software
- Dual output, 4 to 20mA/relay
- Supply voltage is 100 to 240VAC, 50/60Hz
- Power consumption is 5VA maximum
- Operating temperature range from 0 to 50°C
- Non-volatile backup memory
- Communication is RS485 MODBUS® A-5-11/RTU communication protocol
- 99.80mm panel depth
Technical Specifications
B, E, J, K, L, N, R, S, T, U, Pt100
0°C
250VAC
CN7500
50°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate