Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAHP-3742
Order Code3805870
Product RangeAHP Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,169.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,169.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHP-3742
Order Code3805870
Product RangeAHP Series
Technical Datasheet
Duct Heater TypeT Type Air and Gas Heater
Supply Voltage240VAC
Power Consumption200W
Watt Density57W/in²
Outlet Air Temperature Max540°C
Flow Rate Max8CFM
Heated Length - Imperial3.5"
Heated Length - Metric89mm
Outer Diameter10mm
Inlet NPT0.25"
Outlet NPT0.25"
Sheath MaterialStainless Steel
Phase Type-
No. of Heating Elements-
Product RangeAHP Series
Product Overview
AHP series- T type air process heater for in-line air and gas heating. It is used to heat clean, dry air or gas for baking, drying, laminating, metal working, packaging, plastic welding, preheating, sealing, soldering, shrink fitting and synthetic fabric sewing. AHP series air process heater provide hot air and gas up to 1000°F (540°C) 9with infinite control by varying the voltage and/or the air flow. Closed loop control can also be achieved with temperature controllers (section P) and "T" fittings to mount thermocouples.
- Voltage rating is 120/240VAC
- 89mm heated length
- Maximum CFM is 8
- Diameter is 10mm
- 1/4inch NPT fitting
- Wattage is 50/200watt
- Pressure rating is 80PSIG
- 304.8mm long fiberglass insulated leads
Technical Specifications
Duct Heater Type
T Type Air and Gas Heater
Power Consumption
200W
Outlet Air Temperature Max
540°C
Heated Length - Imperial
3.5"
Outer Diameter
10mm
Outlet NPT
0.25"
Phase Type
-
Product Range
AHP Series
Supply Voltage
240VAC
Watt Density
57W/in²
Flow Rate Max
8CFM
Heated Length - Metric
89mm
Inlet NPT
0.25"
Sheath Material
Stainless Steel
No. of Heating Elements
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771