Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88026K-IEC-TT-120
Order Code3899695
Product Range88000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,490.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,490.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88026K-IEC-TT-120
Order Code3899695
Product Range88000 Series
Technical Datasheet
Length22.2mm
External Diameter12.5mm
Probe/Pocket Body Material-
Product Range88000 Series
Technical Specifications
Length
22.2mm
Probe/Pocket Body Material
-
External Diameter
12.5mm
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001