Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoOC1K331E-TR
Order Code4218953RL
Product RangeOC Series
Technical Datasheet
Resistance330ohm
Product RangeOC Series
Power Rating1.2W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating0
Resistor TechnologyCeramic
Temperature Coefficient0
Resistor TypeHigh Power
Product Diameter0
Product Length16.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max230°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
330ohm
Power Rating
1.2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
16.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
OC Series
Resistance Tolerance
± 10%
Voltage Rating
0
Temperature Coefficient
0
Product Diameter
0
Product Width
-
Operating Temperature Max
230°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001