Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No45F20KE
Order Code1692469
Product RangeOhmicone 40 Series
Technical Datasheet
41 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.160 |
3+ | kr 25.890 |
5+ | kr 24.630 |
10+ | kr 19.400 |
20+ | kr 19.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part No45F20KE
Order Code1692469
Product RangeOhmicone 40 Series
Technical Datasheet
Resistance20kohm
Product RangeOhmicone 40 Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating460V
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Power
Product Diameter8.7mm
Product Length23.8mm
Product Width-
Operating Temperature Min25°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
20kohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
23.8mm
Operating Temperature Min
25°C
Qualification
-
Product Range
Ohmicone 40 Series
Resistance Tolerance
± 1%
Voltage Rating
460V
Temperature Coefficient
± 20ppm/°C
Product Diameter
8.7mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
Product traceability