Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 516.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 516.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1169AXF-EVB
Order Code4062460
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeSystem Basis Chip (SBC)
Silicon ManufacturerNXP
Silicon Core NumberUJA11692ATK/X/F
Product Range-
Kit ContentsEvaluation Board UJA11692ATK/X/F
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1169AXF-EVB is an UJA11692AXF evaluation board. It is used to develop system solutions using the UJA1169A mini CAN system basis chip. The board is pin compatible with the Arduino® Uno and pinout order can be used in combination with any microcontroller board providing USB-to-SPI interfacing.
- Designed to facilitate the testing and evaluation of UJA1169A product features
- Supports Arduino connection with microcontroller board
- Provides several header rows (2.54 mm pitch) for connecting MCU interface and application signals
- Board dimensions are 58.1mm x 81.1mm
- Only components needed to support basic UJA1169A functionality are included
- An external power supply of 12 V must be connected to power-up the board
Contents
UJA1169AXF evaluation board, UJA1169A-EVB manual.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
System Basis Chip (SBC)
Silicon Core Number
UJA11692ATK/X/F
Kit Contents
Evaluation Board UJA11692ATK/X/F
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02