Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.580 |
10+ | kr 6.400 |
50+ | kr 5.860 |
100+ | kr 5.610 |
250+ | kr 5.270 |
500+ | kr 5.070 |
1000+ | kr 4.900 |
2500+ | kr 4.610 |
Product Information
Product Overview
TJA1462BT/0Z is a CAN FD signal improvement transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJA146x transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed Classical CAN and CAN FD transceivers. it includes CAN Signal Improvement Capability (SIC), as defined in CiA 601-4:2019. CAN signal improvement significantly reduces signal ringing in a network, allowing reliable CAN FD communication to function in larger topologies. In addition, the TJA1462 features a much tighter bit timing symmetry performance to enable CAN FD communication up to 8Mbit/s. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJA1462 to be easily retrofitted to existing applications.
- ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Much tighter bit timing symmetry performance allowing more time to reduce signal ringing
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
- Qualified according to AEC-Q100 Grade 1
- Undervoltage detection with defined handling on all supply pins
- Full functionality guaranty from undervoltage detection thresholds up to max limiting voltage values
- Defined behaviour below the undervoltage detection thresholds
- Transceiver disengages from bus (high-ohmic) when supply voltage drops below off mode threshold
- Internal biasing of TXD and mode selection input pins, to enable defined fail-safe behaviour
- SO8 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
CAN FD Transceiver
4.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (27-Jun-2024)
8Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate