Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5744PFK1AMLQ9
Order Code2668342
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
59 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 185.640 |
5+ | kr 167.590 |
10+ | kr 149.470 |
25+ | kr 149.390 |
50+ | kr 146.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 185.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5744PFK1AMLQ9
Order Code2668342
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size2.5MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's79I/O's
InterfacesCAN, Ethernet, LIN, SPI, UART
RAM Memory Size384KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3.15V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC57xx
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
SPC5744PFK1AMLQ9 is a MPC5744P series 32bit MCU based on the Power Architecture® developed by NXP. It targets chassis and safety applications and other applications requiring a high Automotive Safety Integrity Level (ASIL). It meets the highest functional safety standards for automotive and industrial functional safety applications.
- CPU: 2 x e200z4 in delayed lock step power architecture (Harvard)
- 2500KB flash, 384KB RAM
- 200MHz max operating frequency and automotive flow
- 3 CAN and 2 SPI interfaces
- Supply voltage range from 3.15V to 3.6V
- 79 GPIO
- Integrated safety architecture minimizes additional software and development churn
- Programmable FCCU monitors integrity status of device and provides flexible safe state control
- End-to-End Error Correcting Code (e2eECC) improves fault tolerance and detection
- 144 pin LQFP package, ambient operating temperature range from -40 to 125°C
Technical Specifications
Product Range
MPC5 Family MPC57xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2.5MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, LIN, SPI, UART
ADC Channels
-
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC57xx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
200MHz
No. of Pins
144Pins
No. of I/O's
79I/O's
RAM Memory Size
384KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013513
Product traceability