Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 625.230 |
5+ | kr 538.190 |
10+ | kr 451.150 |
25+ | kr 442.130 |
Product Information
Product Overview
The SPC5674FF3MVV3 is a 32-bit Microcontroller based on e200z7 core complex compliant with power architecture embedded category operates at a maximum frequency of 264MHz. The device incorporates 4096kB internal flash, 256kB internal RAM, 64-channel 10-bit A/D converter and four controller area network (FlexCAN) modules. This device also features peripherals like four deserial serial peripheral interface modules (DSPI), three serial communications interface (eSCI) module.
- Dual issue, 32-bit CPU core complex (e200z7)
- Compliant with power architecture embedded category
- 16kB I-cache and 16kB D-cache
- variable length encoding (VLE)
- Optional encoding of mixed 16-bit and 32-bit instructions
- Includes signal processing extension (SPE2)
- 2 Direct memory access controller (eDMA2) blocks
- Interrupt controller (INTC)
- Frequency modulated phase-locked loop (FMPLL)
- Crossbar switch architecture
- External bus interface (EBI)
- System integration unit (SIU)
- Error correction status module (ECSM)
- Boot assist module (BAM)
- 2 Second-generation enhanced time processor units (eTPU2) that share code and data RAM
- Enhanced modular input output system supporting 32 unified channels (eMIOS)
- 4 Enhanced queued analog-to-digital converters (eQADC)
- 2-channel FlexRay controller
- Nexus development interface (NDI) per IEEE-ISTO 5001-2003/5001-2008 standard
- Device and board test support per JTAG (IEEE 1149.1)
Applications
Automotive, Embedded Design & Development
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32 bit
4MB
PBGA
CAN, SCI, SPI
64Channels
4.5V
-40°C
Surface Mount
MPC56xx
MSL 3 - 168 hours
Power Architecture
264MHz
516Pins
-
265KB
12Bit
5.5V
125°C
MPC5
AEC-Q100
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate