Product Information
Product Overview
The SGTL5000XNAA3 is a low power Stereo Codec with headphone amp from NXP and is designed to provide a complete audio solution for products needing LINEIN, MIC_IN, LINEOUT, headphone-out and digital I/O. This is able to achieve ultra low power with very high performance and functionality, all in one of the smallest footprints available. Features such as capless headphone and an integrated PLL to allow clock reuse within the system that helps achieve a lower overall system cost.
- I²S Port to allow routing to application processor
- PLL allows input of 8 to 27MHz system clock
- Ultralow-power with very high performance and functionality
- Standard audio clocks derived from PLL
- Surround, bass, tone control/parametric equalizer/graphic equalizer
Applications
Consumer Electronics, Communications & Networking, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stereo
1
85°C
QFN
1Channels
24bit
I2C, SPI
-
MSL 3 - 168 hours
1
-40°C
96kSPS
32Pins
2Channels
90dB
1.62V to 3.6V
-
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate