Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,019.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,019.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K148EVB-KIT
Order Code3923711
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K148
Kit ContentsEval Board S32K148, Automotive Ethernet Adapter TJA1101
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Low-cost evaluation and development board for general purpose automotive applications. Based on the 32bit Arm® Cortex®-M4F S32K14 MCU, the S32K148EVB offers a standard-based form factor compatible with the Arduino® UNO pin layout providing a broad range of expansion board options for quick application prototyping and demonstration.
- Suitable for audio amplifier, automotive "edge" nodes, body control modules, e-shifter
- Suitable for Ethernet-CAN-LIN gateway, sensors /actuators, switch panels
- Mini high-speed CAN system basis chip
- S32K1 microcontrollers for general purpose
- 32bit Arm® Cortex®-M4F based S32K148
- UJA1169TK: buck/boost HS-CAN/dual LIN system basis chip
- Flexible power supply options: micro USB or external 12V supply
- On-board connectivity for CAN, LIN, UART/SCI interfaces
- Arduino® UNO pint-out compatible with expansion “shield” support compatibility
Contents
Evaluation board, 2 x touchpads, 1 x potentiometer, 1 x RGB LED, 2 x push buttons.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board S32K148, Automotive Ethernet Adapter TJA1101
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K148
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02