Print Page
Image is for illustrative purposes only. Please refer to product description.
1,480 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.080 |
10+ | kr 8.130 |
50+ | kr 7.680 |
100+ | kr 7.190 |
250+ | kr 6.770 |
500+ | kr 6.500 |
1000+ | kr 6.300 |
2500+ | kr 6.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8574TS/3,118
Order Code2820285
Technical Datasheet
No. of Bits8bit
InterfacesI2C, SMBus
Supply Voltage Min2.5V
Supply Voltage Max6V
IC Case / PackageSSOP
No. of Pins20Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
2.5V
IC Case / Package
SSOP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Interfaces
I2C, SMBus
Supply Voltage Max
6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability