Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,023.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,023.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCAL6524EV-ARD
Order Code4062452
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCAL6524
Silicon Family Name-
For Use WithArduino Board
Kit ContentsEvaluation Board PCAL6524, Anti-Static Bag, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCAL6524EV-ARD evaluation board is a daughter card equipped with Arduino port, designated for easy test and design of PCAL6524 IC, 24-bit port expander, controlled through FM+ I2C 2-wire bus, with RESET. The board is fully compliant with IMXRT1050 EVK, LPCXpresso55S69 (LPC55S69- EVK) and i.MX 8M Mini LPDDR4 EVK (8MMINILPD4-EVK, 8MMINID4-EVK), including GUI software control. The board can be attached to any device equipped with Arduino port.
- Support 24-bit GPIO
- Open-drain active low interrupt output (INT)
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Agile I/O with o/p drive strength, input latch, pull-up/pull-down enable/selection & interrupt mask
- Supply voltage: VDD (p) 1.65V to 5.5V, VDD (I2C-bus) 0.8V to 3.6V
- Low standby current (2.0uA/3.0uA)
- 1MHz fast-mode plus I2C-bus
- RESET pin
Contents
Assembled and tested evaluation board in an antistatic bag, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Evaluation Board PCAL6524, Anti-Static Bag, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
PCAL6524
For Use With
Arduino Board
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02