Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 4.530 |
7500+ | kr 4.400 |
Product Information
Product Overview
PCA6408APW,118 is an 8bit general-purpose I/O expander that provides remote I/O expansion for most microcontroller families via the I²C-bus interface. NXP I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery-powered mobile applications for interfacing to sensors, push buttons, keypads, etc. In addition to providing a flexible set of GPIOs, it simplifies the interconnection of a processor running at one voltage level to I/O devices operating at a different (usually higher) voltage level. The PCA6408A has a built-in level shifting feature that makes these devices extremely flexible in mixed signal environments where communication between incompatible I/O voltages is required.
- I²C-bus to parallel port expander, operating power supply voltage range of 1.65V to 5.5V
- 5V tolerant I/O ports, active low reset input (RESET)
- Open-drain active LOW interrupt output (INT), 400KHz fast-mode I²C-bus
- Input/output configuration register, polarity inversion register
- Internal power-on reset, power-up with all channels configured as inputs
- No glitch on power-up, noise filter on SCL/SDA inputs
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Supply current is 10µA typical at (VDD(P) = 3.6V to 5.5V)
- Operating temperature range from -40°C to 85°C, TSSOP16 package
Technical Specifications
8bit
1.65V
TSSOP
8I/O's
85°C
-
I2C, SMBus
5.5V
16Pins
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate