Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,872.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5,872.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoP1021RDB-PC
Order Code2315643
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorIQ P1
Core ArchitecturePower Architecture
Core Sub-ArchitectureQorIQ
Silicon Core NumberP1021
Kit ContentsReference Design Board P1021
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The P1021RDB-PC is a QorIQ reference design board for P1021 communication processor. The P1021 is a dual core high performance power architecture e500 core with 32KB L1 cache, 800MHz.
- 32bit DDR2/DDR3 SDRAM memory controller with ECC support
- 256 KB L2 cache with ECC. Also configurable as SRAM and stashing memory
- Three 10Mbps/100Mbps/1000Mbps enhanced three speed Ethernet controllers (eTSECs)
- QUICC engine module supporting UTOPIA-L2, four T1/E1/HDLC and two 10/100 Ethernet interfaces
- High speed interfaces supporting various multiplexing options
- Four SerDes up to 3.125GHz multiplexed across controllers
- Two PCI express interfaces
- Two SGMII interfaces
- Dual high speed USB controllers (USB 2.0)
Applications
Communications & Networking, Industrial, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
QorIQ P1
Core Sub-Architecture
QorIQ
Kit Contents
Reference Design Board P1021
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
P1021
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175144