Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.710 |
10+ | kr 18.730 |
25+ | kr 17.690 |
50+ | kr 17.010 |
100+ | kr 16.270 |
250+ | kr 15.450 |
500+ | kr 15.150 |
1000+ | kr 13.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 21.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNHS3152UK/A1Z
Order Code2775189
Technical Datasheet
Frequency Min-
Frequency Max13.56Hz
RFID IC TypeReader
Programmable Memory-
Output Power-
RF IC Case StyleWLCSP
No. of Pins25Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Current Consumption0.05µA
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
-
No. of Pins
25Pins
Supply Voltage Max
3.6V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56Hz
Programmable Memory
-
RF IC Case Style
WLCSP
Supply Voltage Min
1.7V
Current Consumption
0.05µA
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003